OPTIBELT 1120 8M 50 HIPO Timing Belt 140 Teeth, 1.12 m Length, 50 mm Width
- RS Stock No.:
- 843-025
- Mfr. Part No.:
- 1120 8M 50 HIPO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD149.86
(exc. GST)
SGD163.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD149.86 |
*price indicative
- RS Stock No.:
- 843-025
- Mfr. Part No.:
- 1120 8M 50 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 140 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Belt Length | 1.12m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Pitch Length | 1.12m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 140 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Belt Length 1.12m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Pitch Length 1.12m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Constructed with polychloroprene rubber for enhanced durability
Utilises glass Fibre tension cords for high tensile strength and flexibility
Designed to run quietly with minimal noise levels due to Advanced tooth shape
Compatible with HTD and RPP timing belt pulleys, providing versatile use
Related links
- OPTIBELT 1120 8M 30 HIPO Timing Belt 140 Teeth 30 mm Width
- OPTIBELT 1120 8M 20 HIPO Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 8M 50 HILO Timing Belt 140 Teeth 50 mm Width
- OPTIBELT 1120 8M 50 Timing Belt 140 Teeth 50 mm Width
- SKF PHG 1120-8M-50 Timing Belt 140 Teeth 50 mm Width
- OPTIBELT 1120 8M 30 Timing Belt 140 Teeth 30 mm Width
- OPTIBELT 1120 8M 85 Timing Belt 140 Teeth 85 mm Width
- OPTIBELT 1120 8M 30 HILO Timing Belt 140 Teeth 30 mm Width
