On Delay Timing Relay 24 - 240 Vac
- RS Stock No.:
- 738-8653
- Mfr. Part No.:
- RE11 RA MU
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD61.50
(exc. GST)
SGD67.04
(inc. GST)
- RS Stock No.:
- 738-8653
- Mfr. Part No.:
- RE11 RA MU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 24 V dc, 24 → 240V ac | |
| Mounting Type | DIN Rail | |
| Time Range | 0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Voltage | 250V ac/dc | |
| Switch Configuration | SPDT | |
| Width | 17.9mm | |
| Minimum Voltage | 10V dc | |
| Depth | 72mm | |
| Length | 81mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Nickel | |
| Time Delay | 100ms | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 24 V dc, 24 → 240V ac | ||
Mounting Type DIN Rail | ||
Time Range 0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Voltage 250V ac/dc | ||
Switch Configuration SPDT | ||
Width 17.9mm | ||
Minimum Voltage 10V dc | ||
Depth 72mm | ||
Length 81mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Nickel | ||
Time Delay 100ms | ||
Approvals
CSA, CULus, GL, CE

