RS PRO DIN Rail Mount Time Delay Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6 s → 60min
- RS Stock No.:
- 161-7605
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD67.96
(exc. GST)
SGD74.08
(inc. GST)
- RS Stock No.:
- 161-7605
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 10.5 → 265V ac/dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.6 s → 60min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Minutes, Seconds | |
| Maximum Voltage | 265V ac/dc | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Minimum Voltage | 10.5V ac/dc | |
| Width | 75mm | |
| Power Supply | External | |
| Maximum Operating Temperature | +55°C | |
| Depth | 63mm | |
| Length | 27mm | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Nickel | |
| Time Delay | 100ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 10.5 → 265V ac/dc | ||
Mounting Type DIN Rail | ||
Time Range 0.6 s → 60min | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Time Increment Minutes, Seconds | ||
Maximum Voltage 265V ac/dc | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Minimum Voltage 10.5V ac/dc | ||
Width 75mm | ||
Power Supply External | ||
Maximum Operating Temperature +55°C | ||
Depth 63mm | ||
Length 27mm | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Nickel | ||
Time Delay 100ms | ||
- COO (Country of Origin):
- DK
Timer program includes electronic timers with both multi-function and multi-supply voltage. The selection guide below may help to select a timer to fit the actual application. Multi-function timers combine a range of timing functions that are easily selected on the front of the timer. The time range is also selectable on the front and the timer will work at any voltage from 10.5-265V AC or DC. Timers come as DIN rail or 11-POL socket.
On Delay
Release Delay
Symmetrical recycler with pause start
Symmetrical recycler with pulse start
Asymmetrical recycler with pause start
Asymmetrical recycler with pulse start
On pulse - without control switch
One shot asymmetrical with/without control
Delayed pulse (Y/D starter)
Release Delay
Symmetrical recycler with pause start
Symmetrical recycler with pulse start
Asymmetrical recycler with pause start
Asymmetrical recycler with pulse start
On pulse - without control switch
One shot asymmetrical with/without control
Delayed pulse (Y/D starter)

