Dold MK 7851N Series DIN Rail Timer Relay, 1-Contact, 240 V dc 240V ac, 300 h, 1-Function, 2 CO Switch Configuration
- RS Stock No.:
- 909-150
- Mfr. Part No.:
- MK7851N.82 AC/DC12-240V 0,05s-300h
- Manufacturer:
- Dold
N
Subtotal (1 unit)*
SGD286.17
(exc. GST)
SGD311.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD286.17 |
*price indicative
- RS Stock No.:
- 909-150
- Mfr. Part No.:
- MK7851N.82 AC/DC12-240V 0,05s-300h
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 300 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 2 CO | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 240 V dc | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 60°C | |
| Mode | Cycling / Flasher | |
| Standards/Approvals | EN 61812-1 | |
| Height | 90mm | |
| Length | 97mm | |
| Width | 22.5mm | |
| Series | MK 7851N | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 300 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration 2 CO | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 240 V dc | ||
Contact Current 4A | ||
Maximum Operating Temperature 60°C | ||
Mode Cycling / Flasher | ||
Standards/Approvals EN 61812-1 | ||
Height 90mm | ||
Length 97mm | ||
Width 22.5mm | ||
Series MK 7851N | ||
- COO (Country of Origin):
- DE
The Dold Timing control technique device offers precision time delays for various applications, functioning effectively within a versatile voltage range of AC/DC 12 to 240 V.
Eight selectable time ranges from 0.05 s to 300 h
Simplified storage and fast, accurate long time setting
LED indicators for operation, contact position, and time delay
Suitable for 2-wire proximity sensor control
Adjustable settings with a rotational switch for convenience
Related links
- Dold SK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold IK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold MK 7850N Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.06 to 30 s 0.03 to
- Dold MK 7850N Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.06 to 30 s 3
- Dold SK 9962 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold MK 9962N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Dold IK7817N Series DIN Rail Timer Relay 0.03 → 300 min 3 → 300
- Dold Monitoring Relay DIN Rail 12 to 240 V dc 240 V ac
