Brodersen Systems XM-D1 Series DIN Rail Mount Timer Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6 → 60min, SPDT
- RS Stock No.:
- 341-373
- Mfr. Part No.:
- XM-D1
- Manufacturer:
- Brodersen Systems
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 341-373
- Mfr. Part No.:
- XM-D1
- Manufacturer:
- Brodersen Systems
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
XM Series
Functions - 111, 421, 611, 612
Used for control applications or for direct switching of light loads
LED indication of output relay energisation
27mm wide
LED indication of output relay energisation
27mm wide
Standards
EN50081-1, EN50082-2
Brodersen Systems Multi-function Timer Relay
The Brodersen Systems XM series multi-function timer relay is solid-state, compact equipment with high precision and a wide range of programming features. It performs different delay functions like ON delay, ON pulse, asymmetrical recycler with pause start, asymmetrical recycler with pulse-start in the range of 0.6 seconds to 60 minutes. This timer has intuitive programming, which makes it easy to use and quick to configure. For selecting time delay range and function, there are two selectable rotary switches on the front of the unit. It is affordable. Its high performance makes it ideal for a wide range of applications in process control environments. Full linearity between the ranges is provided and any adjustment made to a specific time in seconds will give the same time in minutes, just by operating the range switch.
Features and Benefits
SPDT contact configuration
The supply voltage ranges between 10.5VAC to 265VAC and 10.5VDC to 265VDC
1 changeover relay output contact of 8A
DIN rail mounting
LED indication of output relay energisation
Multiple timing range available between 0.6s to 60min like 0.6s to 6s, 6s to 60s, 0.6min to 6min, 6min to 60min
Handles a wide range of applications through four different operating modes
Intermittent flashing of LED indicating the time period
The supply voltage ranges between 10.5VAC to 265VAC and 10.5VDC to 265VDC
1 changeover relay output contact of 8A
DIN rail mounting
LED indication of output relay energisation
Multiple timing range available between 0.6s to 60min like 0.6s to 6s, 6s to 60s, 0.6min to 6min, 6min to 60min
Handles a wide range of applications through four different operating modes
Intermittent flashing of LED indicating the time period
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP20 rated
EN 50081-1
EN 50082-2
EN 60950
EN 50081-1
EN 50082-2
EN 60950
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10.5 → 265V ac/dc |
Mounting Type | DIN Rail |
Time Range | 0.6 → 60min |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Contact Configuration | SPDT |
Time Increment | Minutes |
Maximum Voltage | 265V ac/dc |
Terminal Type | Screw |
Switch Configuration | SPDT |
Minimum Voltage | 10.5 V ac/dc, 24V dc |
Width | 53.5mm |
Power Supply | External |
Maximum Operating Temperature | +55°C |
Depth | 27mm |
Length | 75mm |
Series | XM-D1 |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -20°C |