Grasslin Time Switch 230V ac
- RS Stock No.:
- 867-181
- Mfr. Part No.:
- 01.78.1002.1
- Manufacturer:
- Grasslin
N
Subtotal (1 unit)*
SGD74.16
(exc. GST)
SGD80.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD74.16 |
*price indicative
- RS Stock No.:
- 867-181
- Mfr. Part No.:
- 01.78.1002.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Time Switch | |
| Number of Channels | 1 | |
| Units Measured | min | |
| Segment Length | 15min | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Height | 74mm | |
| Depth | 60mm | |
| Standards/Approvals | EN 60 730-1 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Time Switch | ||
Number of Channels 1 | ||
Units Measured min | ||
Segment Length 15min | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Height 74mm | ||
Depth 60mm | ||
Standards/Approvals EN 60 730-1 | ||
- COO (Country of Origin):
- IN
The Grasslin universal time switch designed for a wide range of applications in buildings and outdoor settings, utilising a quartz or synchronous drive for reliability.
Offers versatile operating voltage of 230 V AC for various settings
Simplistic daily program with a minimum switching time of 15 minutes
One channel provides straightforward control over switching elements
Related links
- Grasslin Time Switch 230V ac
- Grasslin Analogue Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Digital Time Switch 230V ac
- Grasslin Analogue topica 100 safety-plus Time Switch 230V ac
- Grasslin Analogue tactic 211 A Time Switch 230V ac
- Grasslin Analogue Timer Switch 230V ac
- GreenBrook Digital Time Switch 230V ac
