- RS Stock No.:
- 217-7230
- Mfr. Part No.:
- TT250N16KOFTIMHPSA1
- Manufacturer:
- Infineon
Available for back order.
Added
Price Each (In a Tray of 3)
SGD353.243
(exc. GST)
SGD385.035
(inc. GST)
Units | Per unit | Per Tray* |
3 - 6 | SGD353.243 | SGD1,059.729 |
9 - 12 | SGD343.353 | SGD1,030.059 |
15 + | SGD332.95 | SGD998.85 |
*price indicative |
- RS Stock No.:
- 217-7230
- Mfr. Part No.:
- TT250N16KOFTIMHPSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon Thyristor/Thyristor 50 mm power block 1600 V, 250 A module for phase control in pressure contact technology with pre-applied Thermal Interface Material to achieve a reproducible thermal performance of power electronic systems.
Pressure contact technology for high reliability
Industrial standard package
Electrically insulated base plate
Option: Pre-applied thermal interface material (TIM)
Industrial standard package
Electrically insulated base plate
Option: Pre-applied thermal interface material (TIM)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 250A |
Thyristor Type | Diode |
Repetitive Peak Reverse Voltage | 1600V |
Maximum Gate Trigger Current | 200mA |
Maximum Gate Trigger Voltage | 2V |
Maximum Holding Current | 300mA |
Pin Count | 7 |