Vishay 78.7 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C7872FCT00
- RS Stock No.:
- 683-4026
- Mfr. Part No.:
- MRS25000C7872FCT00
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
SGD3.05
(exc. GST)
SGD3.325
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 1,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | SGD0.122 | SGD3.05 |
| 625 - 2475 | SGD0.097 | SGD2.43 |
| 2500 - 6225 | SGD0.077 | SGD1.93 |
| 6250 - 12475 | SGD0.067 | SGD1.68 |
| 12500 + | SGD0.062 | SGD1.55 |
*price indicative
- RS Stock No.:
- 683-4026
- Mfr. Part No.:
- MRS25000C7872FCT00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 78.7kΩ | |
| Power Rating | 0.6W | |
| Resistor Type | Thin Film Leaded | |
| Packaging | Fan Folded | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Lead Pitch Radial | 28mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Standards/Approvals | IEC | |
| Diameter | 2.5mm | |
| Length | 6.5mm | |
| Height | 2.5mm | |
| Temperature Coefficient | 100 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 78.7kΩ | ||
Power Rating 0.6W | ||
Resistor Type Thin Film Leaded | ||
Packaging Fan Folded | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Lead Pitch Radial 28mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Standards/Approvals IEC | ||
Diameter 2.5mm | ||
Length 6.5mm | ||
Height 2.5mm | ||
Temperature Coefficient 100 ppm/°C | ||
Lead Diameter 0.6mm | ||
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 78.7 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 29.4 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 12 kΩ Metal Film Resistor 0.6 W 1 %
- Vishay 9.1 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 6.34 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 130 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 402 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 11.5 kΩ Thin Film Resistor 0.6 W 1 %
