- RS Stock No.:
- 303-1013
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 303-1013
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Material | Steel |
Length | 40mm |
Thread Length Style | Unequal Thread Lengths |
Finish | Galvanised |
Thread Length A | 8mm |
Thread Length B | 22mm |