Grasslin thermio NO Thermostat, 10 A, 230V ac, 30 °C, 5 → 30 °C
- RS Stock No.:
- 867-188
- Mfr. Part No.:
- 04.21.0002.1
- Manufacturer:
- Grasslin
N
Subtotal (1 unit)*
SGD73.06
(exc. GST)
SGD79.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD73.06 |
*price indicative
- RS Stock No.:
- 867-188
- Mfr. Part No.:
- 04.21.0002.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V ac | |
| Switch Configuration | NO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 30°C | |
| Contact Current | 10A | |
| Standards/Approvals | EN 60 730-1 | |
| Series | thermio | |
| Temperature Setting Range | 5 → 30 °C | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 230V ac | ||
Switch Configuration NO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 30°C | ||
Contact Current 10A | ||
Standards/Approvals EN 60 730-1 | ||
Series thermio | ||
Temperature Setting Range 5 → 30 °C | ||
- COO (Country of Origin):
- CN
The Grasslin electronic room thermostat designed for precise climate control, providing reliable temperature regulation for various heating systems.
Features both an on/off switch and adjustable dial for temperature control
Supports external temperature sensor connection for enhanced monitoring
Provides effective heating/cooling capabilities in one unit
Related links
- Grasslin thermio NO Thermostat 230V ac 5 to 30 °C
- RS PRO SPCO Thermostat 230V ac 5 °C, 5 to 30°C
- Eberle RTR-E 6000 CO Thermostat 230V ac 5 °C, 5 to 30°C
- Theben RAMSES NC Thermostat 230V 5 °C, 5 to 30 °C
- RS PRO NC Thermostat 230V ac 5 °C, 5 to 30°C
- Eberle KLR-E 7000 SPDT Thermostat 230V ac 5 °C, 5 to 30°C
- Theben RAMSES NC Thermostat 240V ac 5 °C, 5 to 30 °C
- Hager 1 NO Thermostat 230V, 5 to 30°C
