Siemens TRG2 Thermostat, 13 A, 250V, 70 °C, -30 °C

Subtotal (1 unit)*

SGD2,172.13

(exc. GST)

SGD2,367.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,172.13

*price indicative

RS Stock No.:
639-090
Mfr. Part No.:
TRG22 / BPZ:TRG22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermostat

Sub Type

Thermostat

Supply Voltage

250V

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-30°C

Contact Current

13A

Standards/Approvals

EN 60730-1, EU

Series

TRG2

COO (Country of Origin):
CZ
The Siemens Room Thermostat designed to maintain accurate temperature control in indoor environments. It features a temperature range of -5 to 50°C, making it suitable for a wide range of applications. The thermostat comes with two switches, each operating in two steps with a temperature difference range of 2 to 12 K. This enables precise temperature regulation with customizable differential settings, ideal for environments that require efficient climate control.

IP54 protection

RoHS and CE compliant

Compact and Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy