RS PRO XQ Type T Thermocouple 0.3 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 652-786
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD17.72
(exc. GST)
SGD19.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17.72 |
*price indicative
- RS Stock No.:
- 652-786
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | T | |
| Product Type | Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 0.3m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Series | XQ | |
| Terminal Type | Miniature Plug | |
| Standards/Approvals | RoHS, ANSI MC96.1 | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type T | ||
Product Type Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 0.3m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Series XQ | ||
Terminal Type Miniature Plug | ||
Standards/Approvals RoHS, ANSI MC96.1 | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
The RS Pro PFA Insulated Exposed Junction Thermocouple is designed for applications requiring rapid and precise temperature measurement. Its exposed junction construction ensures fast response times, essential in environments like research laboratories, semiconductor manufacturing, and various industrial processes. It is compliant to ANSI MC96.1 standard.
Miniature Plug termination
Type T
Length 0.3 m
Welded exposed junction
RoHS compliant
Related links
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length, 1 mm Diameter → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type Type J Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max

