Amphenol Advanced Sensors Temperature Sensor, 100 °C Min, -40 °C Max

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

SGD11.91

(exc. GST)

SGD12.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD11.91-
10 - 24SGD11.553%
25 - 49SGD11.205%
50 - 74SGD10.878%
75 +SGD10.5511%

*price indicative

Packaging Options:
RS Stock No.:
210-4380
Mfr. Part No.:
WTF083B001-00
Manufacturer:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Temperature Sensor

Minimum Temperature Sensed

100°C

Maximum Temperature Sensed

-40°C

Accuracy

±0.3°C

COO (Country of Origin):
KR
The Amphenol Advanced SensorsWTF083B001-00 Thermometric is a Coolant Temperature Sensor (CTS) monitors the temperature of the coolant that is being pumped around the battery to cool the battery module of EV/PHEVs. If the battery module starts to overheat, the Coolant Temperature Sensor relays a signal to the Battery Management System (BMS). The BMS uses this information to prevent battery packs from any damage and maximize the performance.

IP67 rated package.

Compact IP67 design with integrated connector.

Customizable to meet application installation needs.

Variety of RvT curves and Terminal plating available.

Operating temperatures to 100°C.

Fast response proven design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy