Amphenol Advanced Sensors NTC Temperature Sensor, -40 °C Min, 120 °C Max
- RS Stock No.:
- 210-4348
- Mfr. Part No.:
- JI-103C1R2-L252
- Manufacturer:
- Amphenol Advanced Sensors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD35.90
View bulk pricing optionsSubtotal (1 unit)*
SGD25.46
(exc. GST)
SGD27.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD25.46 | - |
| 10 - 24 | SGD21.87 | SGD35.90 |
| 25 - 49 | SGD21.45 | SGD100.25 |
| 50 - 74 | SGD21.20 | SGD213.00 |
| 75 + | SGD20.77 | SGD351.75 |
*price indicative
- RS Stock No.:
- 210-4348
- Mfr. Part No.:
- JI-103C1R2-L252
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Thermistor Type | NTC | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 120°C | |
| Probe Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Thermistor Type NTC | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 120°C | ||
Probe Length 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Amphenol Advanced Sensors JI-103C1R2-L252 Thermometric Waterproof IP68 Temperature Sensors include Types JI and JIC NTC Thermistors. Both types are molded onto a flexible circular cable. The tip and outer cable insulation material is thermoplastic elastomer rubber. The tinned copper conductors have individual polypropylene insulation. Type JIC offers the option of a stainless steel housing.
Waterproof to IP68.
Withstands freeze/thaw cycling.
Range of wire lengths from 300-5000mm (11.8 in-16.4 ft.).
Halogen-free cable.
Sensor tip and extension cable moulded together as one hot vulcanised unit.
RoHS complain.
Related links
- Amphenol Advanced Sensors NTC Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 105 °C Max
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors NTC Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors AIF003A005 Temperature Sensor Temperature Sensor, -40 °C to 85 °C
- Amphenol Advanced Sensors Temperature Sensor -40 °C Max
