Vishay Thin Film Resistor, Linear PTC Type 10000 Ω, 1206 550 μm 3.05 mm 1.5 mm
- RS Stock No.:
- 782-880
- Mfr. Part No.:
- TFPT1206L1002FM
- Manufacturer:
- Vishay
This image is representative of the product range
Add 25 more to save SGD4.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD1.14
(exc. GST)
SGD1.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 4,229 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | SGD1.14 | - |
| 25 - 99 | SGD0.98 | SGD4.00 |
| 100 - 499 | SGD0.71 | SGD43.00 |
| 500 - 999 | SGD0.51 | SGD315.00 |
| 1000 + | SGD0.50 | SGD640.00 |
*price indicative
- RS Stock No.:
- 782-880
- Mfr. Part No.:
- TFPT1206L1002FM
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thin Film Resistor | |
| Series | TFPT | |
| Temperature Coefficient Type | Linear PTC | |
| Thermal Coefficient | 0.411%/K | |
| Packaging | 7 pcs per 1000 in Reel | |
| Tolerance ± | 1% | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Application | Automotive Electronics, Measuring Instrument, Temperature Sensing, Thermal Compensation | |
| Package/Case | 1206 | |
| Maximum Power Rating | 125mW | |
| Resistance at 25°C | 10000Ω | |
| Pin Count | 2 | |
| Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Coat | |
| Depth | 1.5mm | |
| Height | 550μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thin Film Resistor | ||
Series TFPT | ||
Temperature Coefficient Type Linear PTC | ||
Thermal Coefficient 0.411%/K | ||
Packaging 7 pcs per 1000 in Reel | ||
Tolerance ± 1% | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Application Automotive Electronics, Measuring Instrument, Temperature Sensing, Thermal Compensation | ||
Package/Case 1206 | ||
Maximum Power Rating 125mW | ||
Resistance at 25°C 10000Ω | ||
Pin Count 2 | ||
Length 3.05mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Coat | ||
Depth 1.5mm | ||
Height 550μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- DE
Related links
- Vishay Thin Film Resistor 1206 0.55 mm 3.05 mm 1.5 mm
- Vishay Thermistor 1206 0.55 mm 3.05 mm 1.5 mm
- Vishay Thin Film Resistor 0603 0.45 mm 1.55 mm 0.8 mm
- Vishay Thermistor 1206 0.55 mm 3.1 mm 1.6 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Texas Instruments PTC Thermistor SOT-5X3 0.85 mm 0.8 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
