Vishay PTC Thermistor, Positive Temperature Coefficient Type 500 Ω 20 mm 7.5 mm
- RS Stock No.:
- 782-869
- Mfr. Part No.:
- PTCEL17R501TBE
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD4.59
(exc. GST)
SGD5.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 592 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD4.59 |
| 10 - 24 | SGD3.86 |
| 25 - 99 | SGD2.85 |
| 100 - 499 | SGD2.10 |
| 500 + | SGD2.05 |
*price indicative
- RS Stock No.:
- 782-869
- Mfr. Part No.:
- PTCEL17R501TBE
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTCEL | |
| Product Type | PTC Thermistor | |
| Temperature Coefficient Type | Positive Temperature Coefficient | |
| Packaging | Bulk | |
| Thermal Time Constant | 155s | |
| Mount Type | Through Hole | |
| Tolerance ± | 30% | |
| Automotive Standard | AEC-Q200 | |
| Application | Emergency Discharge Circuit, Motor Drive | |
| Resistance at 25°C | 500Ω | |
| Pin Count | 2 | |
| Height | 20mm | |
| Depth | 7.5mm | |
| Diameter | 16.5mm | |
| Standards/Approvals | ULus | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTCEL | ||
Product Type PTC Thermistor | ||
Temperature Coefficient Type Positive Temperature Coefficient | ||
Packaging Bulk | ||
Thermal Time Constant 155s | ||
Mount Type Through Hole | ||
Tolerance ± 30% | ||
Automotive Standard AEC-Q200 | ||
Application Emergency Discharge Circuit, Motor Drive | ||
Resistance at 25°C 500Ω | ||
Pin Count 2 | ||
Height 20mm | ||
Depth 7.5mm | ||
Diameter 16.5mm | ||
Standards/Approvals ULus | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Vishay Thermistor offers reliable inrush current limiting and overload protection, ensuring optimal performance in various applications while maintaining durability under challenging conditions.
High energy absorption capacity ranging from 240 J
Maximum inrush current handling up to 260 mA
Operates effectively within a switching temperature of 155 °C
Capable of withstanding a maximum DC voltage of 1000 V
Designed for excellent thermal resistance from -40 to 105 °C
Related links
- Vishay PTC Thermistor, Positive Temperature Coefficient Type 250 Ω 20 mm 7.5 mm
- Vishay PTC Thermistor, Positive Temperature Coefficient Type 60 Ω 17 mm 7 mm
- BC Components Thermistor, Positive Temperature Coefficient Type 48 Ω 20 mm 5.5 mm
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 0.8 mm
- Vishay PTC Thermistor, PTC Type 8.4 Ω 5.5 mm 12.5 mm
- Vishay PTC Thermistor, PTC Type 22 Ω 5.5 mm 8.5 mm
- Vishay PTC Thermistor, PTC Type 1.2 kΩ 5.5 mm 5 mm
