RS PRO Thermal Pad, 500 μm Thick, 4 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-303
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD68.04
(exc. GST)
SGD74.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD68.04 |
*price indicative
- RS Stock No.:
- 874-303
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 4W/mK | |
| Self-Adhesive | No | |
| Hardness | 50 Shore 00 | |
| Conductive Material | Silicone | |
| Length | 150mm | |
| Standards/Approvals | UL-94 V-0, REACH, RoHS | |
| Width | 150mm | |
| Colour | Multicolour | |
| Maximum Operating Temperature | 200°C | |
| Series | RS PRO | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 500μm | ||
Thermal Conductivity 4W/mK | ||
Self-Adhesive No | ||
Hardness 50 Shore 00 | ||
Conductive Material Silicone | ||
Length 150mm | ||
Standards/Approvals UL-94 V-0, REACH, RoHS | ||
Width 150mm | ||
Colour Multicolour | ||
Maximum Operating Temperature 200°C | ||
Series RS PRO | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- PL
RS PRO Silicone Thermal Pad, 150 mm x 150 mm, 0.5 mm Thickness
RS PRO offers a high-performance silicone thermal pad designed for efficient heat dissipation in electronic components. With a thermal conductivity of 4 W/mK, this pad ensures optimal thermal management, enhancing the longevity and reliability of devices. Ideal for applications requiring consistent thermal performance across a wide temperature range.
Features and Benefits
Thermal Conductivity: 4 W/mK for effective heat transfer
Operating Temperature Range: -40 °C to 200 °C for versatile use
Dielectric Strength: 8 kV/mm for excellent electrical insulation
Hardness: 50 Shore 00 for flexibility and adaptability
Non-Adhesive: Easy to reposition and remove
UL-94 V-0 Rated: Meets stringent flammability standards
REACH and RoHS Compliant: Environmentally friendly and safe
Operating Temperature Range: -40 °C to 200 °C for versatile use
Dielectric Strength: 8 kV/mm for excellent electrical insulation
Hardness: 50 Shore 00 for flexibility and adaptability
Non-Adhesive: Easy to reposition and remove
UL-94 V-0 Rated: Meets stringent flammability standards
REACH and RoHS Compliant: Environmentally friendly and safe
Applications
Electronics cooling
LED lighting systems
Automotive electronics
Power supplies
Telecommunication equipment
LED lighting systems
Automotive electronics
Power supplies
Telecommunication equipment
Additional Information
Standards: UL-94 V-0, REACH, RoHS compliant
Density: 3.1 g/cm³ for robust performance
Colour: Multicolour for easy identification
Density: 3.1 g/cm³ for robust performance
Colour: Multicolour for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thermal Pad 4 W/mK 150mm, Silicone
- RS PRO Thermal Pad 12 W/mK 150mm, Silicone
- RS PRO Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Thermal Pad 4 W/mK 150mm, Silicone
- RS PRO Thermal Pad 4 W/mK 150mm, Silicone
- RS PRO Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Thermal Pad 6 W/mK 150mm, Silicone

