RS PRO Self-Adhesive Thermal Pad, 1 mm Thick, 2 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-302
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD39.03
(exc. GST)
SGD42.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD39.03 |
*price indicative
- RS Stock No.:
- 874-302
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 2W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Hardness | 50 Shore 00 | |
| Length | 150mm | |
| Width | 150mm | |
| Standards/Approvals | UL-94 V-0 | |
| Colour | Multicolour | |
| Maximum Operating Temperature | 200°C | |
| Series | RS PRO | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 1mm | ||
Thermal Conductivity 2W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Hardness 50 Shore 00 | ||
Length 150mm | ||
Width 150mm | ||
Standards/Approvals UL-94 V-0 | ||
Colour Multicolour | ||
Maximum Operating Temperature 200°C | ||
Series RS PRO | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- PL
The RS PRO Thermal Pad is a thermally conductive Interface material designed to fill Air gaps between heating elements and dissipation fins. Its flexibility and elasticity make it suited to uneven surfaces to enhance electronic component lifespan.
Provides excellent filling properties
Features 50 Shore 00 hardness
Silicone based

