RS PRO Self-Adhesive Thermal Pad, 500 μm Thick, 6 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-291
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD50.83
(exc. GST)
SGD55.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD50.83 |
*price indicative
- RS Stock No.:
- 874-291
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 6W/mK | |
| Self-Adhesive | Yes | |
| Hardness | 50 Shore 00 | |
| Conductive Material | Silicone | |
| Length | 150mm | |
| Width | 150mm | |
| Standards/Approvals | UL-94 V-0, REACH, RoHS | |
| Colour | Multicolour | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 500μm | ||
Thermal Conductivity 6W/mK | ||
Self-Adhesive Yes | ||
Hardness 50 Shore 00 | ||
Conductive Material Silicone | ||
Length 150mm | ||
Width 150mm | ||
Standards/Approvals UL-94 V-0, REACH, RoHS | ||
Colour Multicolour | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- PL
RS PRO Silicone Thermal Pad, 6 W/mK, 150 mm x 150 mm
RS PRO offers a high-performance silicone thermal pad designed to efficiently transfer heat between components and heat sinks. With its excellent thermal conductivity and self-adhesive properties, this pad ensures optimal thermal management in electronic assemblies.
Features and Benefits
Thermal Conductivity: 6 W/mK for effective heat transfer
Dielectric Strength: 8 kV/mm for electrical insulation
Operating Temperature Range: -40 °C to 200 °C for versatile use
Self-Adhesive: Easy application and secure placement
Hardness: 50 Shore 00 for flexibility and conformity
Thickness: 0.5 mm for minimal impact on assembly height
Compliance: Meets UL-94 V-0, REACH, and RoHS standards for safety and environmental assurance
Dielectric Strength: 8 kV/mm for electrical insulation
Operating Temperature Range: -40 °C to 200 °C for versatile use
Self-Adhesive: Easy application and secure placement
Hardness: 50 Shore 00 for flexibility and conformity
Thickness: 0.5 mm for minimal impact on assembly height
Compliance: Meets UL-94 V-0, REACH, and RoHS standards for safety and environmental assurance
Applications
Electronics cooling
Power supply units
LED lighting systems
Automotive electronics
Power supply units
LED lighting systems
Automotive electronics
Additional Information
Density: 3.4 g/cm³
Colour: Multicolour
Dimensions: 150 mm x 150 mm
Colour: Multicolour
Dimensions: 150 mm x 150 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone

