Electrolube Electrolube GFP500NS Series Thermal Gap Pad, 3 mm Thick, 5 W/mK, 320 mm, 320mm, Non-Silicone
- RS Stock No.:
- 665-339
- Mfr. Part No.:
- GFP500NS 320*320*3,0T/mm
- Manufacturer:
- Electrolube
Subtotal (1 box of 8 units)*
SGD4,096.50
(exc. GST)
SGD4,465.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD4,096.50 | SGD512.063 |
*price indicative
- RS Stock No.:
- 665-339
- Mfr. Part No.:
- GFP500NS 320*320*3,0T/mm
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Thermal Gap Pad | |
| Thickness | 3mm | |
| Thermal Conductivity | 5W/mK | |
| Trade Name | GFP500NS | |
| Conductive Material | Non-Silicone | |
| Hardness | 60 Shore 00 | |
| Length | 320mm | |
| Width | 320mm | |
| Standards/Approvals | REACH, RoHS | |
| Colour | Grey | |
| Series | Electrolube GFP500NS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Thermal Gap Pad | ||
Thickness 3mm | ||
Thermal Conductivity 5W/mK | ||
Trade Name GFP500NS | ||
Conductive Material Non-Silicone | ||
Hardness 60 Shore 00 | ||
Length 320mm | ||
Width 320mm | ||
Standards/Approvals REACH, RoHS | ||
Colour Grey | ||
Series Electrolube GFP500NS | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Electrolube GFP500NS is a silicone-free, thermally conductive and electrically isolating gap filling pad with a high thermal conductivity of 5.0 W/m-K. Due to its flexibility and softness, the GFP500NS is highly suitable for applications where height differences need to be adjusted. The material easily conforms to irregular surfaces, minimizing the overall thermal impedance.
Thermal conductivity of 5.0 W/m-K; aids rapid heat transfer over uneven surfaces
Very soft, requires low compression force to ensure good wet-out
Natural tack for easy processing and reduced interfacial resistance
Available in a range of thicknesses and die-cut formats
Related links
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5 W/mK 320mm, Silicone
- Electrolube Electrolube GFP850 Series Thermal Gap Pad 8.5 W/mK 320mm, Silicone
