GCS Thermal GCS-080NS Series Thermal Interface Pad, 3 mm Thick, 8 W/mK, Non-Silicone

Subtotal (1 unit)*

SGD340.29

(exc. GST)

SGD370.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD340.29

*price indicative

RS Stock No.:
606-997
Mfr. Part No.:
GCS-080NS-200-3.0
Manufacturer:
GCS Thermal
Find similar products by selecting one or more attributes.
Select all

Brand

GCS Thermal

Product Type

Thermal Interface Pad

Thickness

3mm

Thermal Conductivity

8W/mK

Trade Name

GCS - 080NS NON-SILICONE INTERFACE MATERIAL

Conductive Material

Non-Silicone

Hardness

70 Shore Oo

Standards/Approvals

RoHS, UL94

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

GCS-080NS

COO (Country of Origin):
CN
The GCS Thermal Silicone free thermally conductive gap pad designed for applications where volatile siloxanes are a concern. It offers a high thermal conductivity of 8.0 W/m·K and features excellent gap filling properties, making it ideal for managing thermal transfer over large gaps or uneven surfaces.

Long term stability

Good electrical insulation

Related links