TGlobal TG Series Thermal Interface Pad, 1.5mm Thick, 4.2W/m·K, Non-Silicone
- RS Stock No.:
- 606-954
- Mfr. Part No.:
- TG-APC94-150-1.5
- Manufacturer:
- TGlobal
Subtotal (1 unit)*
SGD51.17
(exc. GST)
SGD55.78
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD51.17 |
*price indicative
- RS Stock No.:
- 606-954
- Mfr. Part No.:
- TG-APC94-150-1.5
- Manufacturer:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Thickness | 1.5mm | |
| Thermal Conductivity | 4.2W/m·K | |
| Material | Non-Silicone | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Thickness 1.5mm | ||
Thermal Conductivity 4.2W/m·K | ||
Material Non-Silicone | ||
Series TG | ||
- COO (Country of Origin):
- TW
The TGlobal Non silicone Thermal Pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
Non siloxane and oil bleed
Ultra soft and great elongation
Electrical insulation
Very low thermal impedance
REACH compliant
RoHS compliant
UL compliant
Ultra soft and great elongation
Electrical insulation
Very low thermal impedance
REACH compliant
RoHS compliant
UL compliant
Related links
- TGlobal TG Series Thermal Interface Pad 4.2W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 4.2W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 4.2W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 4.2W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 2.1W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 4W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 9W/m·K, Silicone