RND RND 460 Series Self-Adhesive Thermal Gap Pad, 500 μm Thick, 5 W/mK, 100 mm, 100mm, Silicone
- RS Stock No.:
- 490-874
- Mfr. Part No.:
- RND 460-00122
- Manufacturer:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 490-874
- Mfr. Part No.:
- RND 460-00122
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Thermal Gap Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | 460 | |
| Hardness | 50/65 Shore 00 | |
| Conductive Material | Silicone | |
| Standards/Approvals | UL94-V0, RoHS, ASTM D150, ASTM D2240, ASTM D257, ASTM D5470, ASTM D792 | |
| Length | 100mm | |
| Width | 100mm | |
| Colour | Dark Red | |
| Series | RND 460 | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Thermal Gap Pad | ||
Thickness 500μm | ||
Thermal Conductivity 5W/mK | ||
Self-Adhesive Yes | ||
Trade Name 460 | ||
Hardness 50/65 Shore 00 | ||
Conductive Material Silicone | ||
Standards/Approvals UL94-V0, RoHS, ASTM D150, ASTM D2240, ASTM D257, ASTM D5470, ASTM D792 | ||
Length 100mm | ||
Width 100mm | ||
Colour Dark Red | ||
Series RND 460 | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- CN
The RND Thermal Gap Pad is an advanced solution designed to enhance heat transfer between electronic components and heat sinks. Crafted from environmentally friendly silicone, this pad showcases a perfect balance of flexibility and durability, making it suitable for a variety of demanding applications. Its remarkable insulation properties, coupled with a high resistance to both extreme temperatures and flames, underscore its versatility in various environments. The soft, compressible material effectively addresses the challenges posed by uneven surfaces, air gaps, and rough textures, ensuring optimal thermal management. Whether youre engaging in prototype development or high-volume manufacturing, this thermal gap pad stands out as a crucial element for reliable performance and longevity in electronic devices.
Exhibits a low oil output, ensuring cleaner application in sensitive environments
Self-adhesive nature allows for easy installation on various surfaces
Provides excellent weather resistance to maintain performance over time
Complies with stringent flammability standards for added safety
Related links
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 1.2 W/mK 100mm, Silicone
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 3 W/mK 100mm, Silicone
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 1.2 W/mK 300mm, Silicone
- RND RND 460 Series Thermal Gap Pad 5W/m·K 100 x 100 x 2mm
- RND RND 460 Series Thermal Gap Pad 3W/m·K 100 x 103 x 5mm
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Silicone with Ceramic Particles
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
