StarTech.com Aluminium Oxide Thermal Paste, 14.5 W/mK, Syringe
- RS Stock No.:
- 828-097
- Mfr. Part No.:
- SILVGREASE10-PRO
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
SGD34.64
(exc. GST)
SGD37.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD34.64 |
*price indicative
- RS Stock No.:
- 828-097
- Mfr. Part No.:
- SILVGREASE10-PRO
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Thermal Paste | |
| Thermal Conductivity | 14.5W/mK | |
| Package Size | 10 g | |
| Physical State | Grease | |
| Dispensing Method | Syringe | |
| Standards/Approvals | TAA-Compliant | |
| Maximum Operating Temperature | 280°C | |
| Chemical Component | Aluminium Oxide | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Thermal Paste | ||
Thermal Conductivity 14.5W/mK | ||
Package Size 10 g | ||
Physical State Grease | ||
Dispensing Method Syringe | ||
Standards/Approvals TAA-Compliant | ||
Maximum Operating Temperature 280°C | ||
Chemical Component Aluminium Oxide | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- CN
Related links
- StarTech.com Aluminium Oxide Thermal Paste Syringe
- MG Chemicals Zinc Oxide Thermal Paste Tube
- Fischer Elektronik Zinc Oxide Thermal Paste, 0.61 W/mK
- MG Chemicals Zinc Oxide Thermal Paste Jar
- RS PRO Aluminium Oxide Firestop Putty Thermal Paste, 3.5 W/mK
- RS PRO Boron Nitride 3 W/mK
- Fischer Elektronik Silicone Free 10 W/mK, Syringe
- TGlobal TG Series Thermal Pad 14.5 W/mK, Silicone

