TE Connectivity 142367 Circuit Breaker - 1-Pole, Solder, 10A Current Rating, 250V, 50 V
- RS Stock No.:
- 901-062
- Mfr. Part No.:
- 1423675-7
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
SGD4.77
(exc. GST)
SGD5.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4.77 |
*price indicative
- RS Stock No.:
- 901-062
- Mfr. Part No.:
- 1423675-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circuit Breaker | |
| Current Rating | 10A | |
| Series | 142367 | |
| Number of Poles | 1 | |
| Width | 14.6mm | |
| Mount Type | Solder | |
| Terminal Type | Solder | |
| Reset Actuator Type | Manual | |
| Depth | 34.2mm | |
| Height | 29.2mm | |
| Rated AC Voltage | 250V | |
| Rated DC Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circuit Breaker | ||
Current Rating 10A | ||
Series 142367 | ||
Number of Poles 1 | ||
Width 14.6mm | ||
Mount Type Solder | ||
Terminal Type Solder | ||
Reset Actuator Type Manual | ||
Depth 34.2mm | ||
Height 29.2mm | ||
Rated AC Voltage 250V | ||
Rated DC Voltage 50V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Thermal Circuit Breaker is a resettable safety switch engineered to safeguard commercial and industrial equipment from overcurrent damage. This Potter and Brumfield W57 series component provides reliable electromechanical protection, acting as a critical failure prevention tool for various power setups.
Single pole series trip function
Rated for 10 Amps at 250 VAC and 50 VDC
High interrupt capacity of 1000A
Related links
- RS PRO Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole 250V ac, 28 V dc
- Hager HAD Electronic Circuit Breaker - 2-Pole 60A Current Rating, 250V ac
- Phoenix Contact VARIOFACE Circuit Breaker - 32A Current Rating 250 V dc
- Hager HAD Electronic Circuit Breaker - 2-Pole 45A Current Rating, 250V ac
- RS PRO Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- RS PRO Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- RS PRO Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
