TE Connectivity 1-142336 Circuit Breaker -, 5A Current Rating 1-Pole, Plug-in
- RS Stock No.:
- 816-472
- Mfr. Part No.:
- 1-1423364-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
SGD665.97
(exc. GST)
SGD725.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD665.97 | SGD6.66 |
*price indicative
- RS Stock No.:
- 816-472
- Mfr. Part No.:
- 1-1423364-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 5A | |
| Product Type | Circuit Breaker | |
| Series | 1-142336 | |
| Number of Poles | 1 | |
| Width | 0.394in | |
| Mount Type | Plug-in | |
| Mount Hole Size | 0.44x 0.39 in | |
| Terminal Type | Solder | |
| Tripping Mechanism | Manual Reset | |
| Reset Actuator Type | Manual reset | |
| Rated AC Voltage | 250V | |
| Rated DC Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 5A | ||
Product Type Circuit Breaker | ||
Series 1-142336 | ||
Number of Poles 1 | ||
Width 0.394in | ||
Mount Type Plug-in | ||
Mount Hole Size 0.44x 0.39 in | ||
Terminal Type Solder | ||
Tripping Mechanism Manual Reset | ||
Reset Actuator Type Manual reset | ||
Rated AC Voltage 250V | ||
Rated DC Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity thermal circuit breaker is designed to provide reliable protection against overloads and short circuits, boasting a Compact design for efficient space utilisation in electrical systems.
Offers 3 to 20 amp ratings for versatile applications
Features a push button reset mechanism for enhanced convenience
Includes multiple mounting options to suit a range of configurations
Provides Visual trip indication through an extending button
Secures UL/cUL, VDE and CCC approvals for safety assurance
Related links
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W58 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity W57 Thermal Circuit Breaker - Direct
- TE Connectivity W58 Thermal Circuit Breaker - Direct
- TE Connectivity W51 Thermal Circuit Breaker - Direct
- TE Connectivity W54 Thermal Circuit Breaker - Direct
- TE Connectivity W31 Thermal Circuit Breaker - Panel
- TE Connectivity 0.25 → 20 A W28 Thermal Circuit Breaker - Direct
