- RS Stock No.:
- 423-3147
- Manufacturer:
- RS PRO
6 In stock for delivery within 5 working days
Added
Price Each
SGD44.96
(exc. GST)
SGD49.01
(inc. GST)
Units | Per unit |
1 - 49 | SGD44.96 |
50 - 249 | SGD44.82 |
250 - 749 | SGD44.14 |
750 - 2249 | SGD42.13 |
2250 + | SGD36.39 |
- RS Stock No.:
- 423-3147
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fused probes
Fused probe leads.
The probe is protected by a retractable sleeve.
Connection using 4 mm safety plug.
The probe is protected by a retractable sleeve.
Connection using 4 mm safety plug.
Approvals
IEC 1010
Standard: IEC 1010 600 V cat III
Standard: IEC 1010 600 V cat III
Specifications
Attribute | Value |
---|---|
Lead Type | Test Lead |
Fused | Yes |
Lead Length | 1m |
Current Rating | 10A |
Safety Category Voltage | 600V |
Safety Category | CAT III 600V |
Safety Category Level | CAT III |