Phoenix Contact, WS 3- 5 Plastic for use with Terminal Block
- RS Stock No.:
- 854-0506
- Mfr. Part No.:
- 0805357
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
SGD113.80
(exc. GST)
SGD124.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD113.80 | SGD11.38 |
*price indicative
- RS Stock No.:
- 854-0506
- Mfr. Part No.:
- 0805357
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal Block | |
| Series | WS 3- 5 | |
| Colour | Black, Yellow | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal Block | ||
Series WS 3- 5 | ||
Colour Black, Yellow | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Warning plate, with 2 plastic screws, across 3 terminal blocks, pitch 5 mm
The warning labels are secured in the bridge shafts of the UK ... modular terminal blocks using plastic screws
Related links
- Phoenix Contact, WS 4- 5 Plastic for use with Terminal Block
- Phoenix Contact, WS 5- 6 Plastic for use with Terminal Block
- Phoenix Contact, WS 5-10 Plastic for use with Terminal Block
- Phoenix Contact, WS 5- 8 Plastic for use with Terminal Block
- Phoenix Contact, WS 4- 6 Plastic for use with Terminal Block
- Phoenix Contact, WS 4- 8 Plastic for use with Terminal Block
- Phoenix Contact, WS 4-10 Plastic for use with Terminal Block
- Phoenix Contact, WS 5-5 Polyvinyl Chloride for use with UK Modular Terminal Blocks
