Phoenix Contact, ZB 8 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 941-505
- Mfr. Part No.:
- 1052015:0011
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD143.00
(exc. GST)
SGD155.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD143.00 | SGD14.30 |
*price indicative
- RS Stock No.:
- 941-505
- Mfr. Part No.:
- 1052015:0011
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Zack Strip | |
| For Use With | Terminal Block | |
| Series | ZB 8 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Zack Strip | ||
For Use With Terminal Block | ||
Series ZB 8 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker strip provides clear identification for Terminal blocks, featuring consecutively numbered labels for enhanced organisation and efficiency. is designed for straightforward installation, it ensures reliable marking in various operational settings.
Zack marker strip includes 10 consecutively labelled sections from 11 to 20
Compatible with Terminal Block widths of 8.2 mm for precise fitting
Constructed from Durable white PA material
Related links
- Phoenix Contact, ZB 8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Block Marker for use with Terminal
- Phoenix Contact, ZB 8 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8/27 UV-100 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8.LGS:1-9 Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 5 LGS Polyamide Marker Strip for use with Terminal Block
