Phoenix Contact 91/100 Zack Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 941-493
- Mfr. Part No.:
- 1050020:0091
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
SGD143.00
(exc. GST)
SGD155.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD143.00 | SGD14.30 |
*price indicative
- RS Stock No.:
- 941-493
- Mfr. Part No.:
- 1050020:0091
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Zack Marker Strip | |
| For Use With | Terminal Blocks | |
| Legend | 91/100 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Zack Marker Strip | ||
For Use With Terminal Blocks | ||
Legend 91/100 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker offers a clear and effective method to label Terminal blocks. This product designed for precise marking and organisation in electrical installations and panels.
Zack marker strip features ten vertically labelled sections with numbers 91 to 100
Constructed from PA material, ensuring durability and resilience
Suitable for Terminal Block width of 5.2 mm, perfect for Compact installations
Operating ambient temperature range is -40 °C to 100 °C, ensuring versatility in harsh conditions
Related links
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :91 - 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :91 - 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF5.LGS:91- 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact 81/90 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 71/80 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 51/60 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
