Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- RS Stock No.:
- 870-554
- Mfr. Part No.:
- 3077580000
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 25 units)*
SGD24.96
(exc. GST)
SGD27.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD24.96 | SGD0.998 |
*price indicative
- RS Stock No.:
- 870-554
- Mfr. Part No.:
- 3077580000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Terminal | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Orange | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Terminal | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Orange | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Weidmüller Cross connector is designed for reliable distribution of potential across Terminal blocks, ensuring seamless connections even when poles are removed.
Cross-connector allows for plug-in functionality, reducing wiring effort
Designed for 41 A current capacity with 2 poles
Insulated design enhances safety and reliability
Compact dimensions with a width of 14.7 mm facilitate space-efficient installations
Related links
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller, TS TTB 6 RD Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 BL Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 BK Wemid Test Socket for use with Terminal Block
- Weidmüller, WAP WDK 2.5N/TR-DU Wemid End Plate for use with Terminal Block
- Weidmüller, LL TTB 6/2 YL Wemid Locking Lever for use with Terminal Block
- Weidmüller, Z Wemid End Plate for use with Z Series Terminal
