Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-538
- Mfr. Part No.:
- 3037590000
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 50 units)*
SGD58.92
(exc. GST)
SGD64.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD58.92 | SGD1.178 |
*price indicative
- RS Stock No.:
- 870-538
- Mfr. Part No.:
- 3037590000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Partition Plate | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Partition Plate | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Weidmüller End plate ensures a clean and stable finish for Terminal blocks, providing protection against electrical contact while contributing to the safety and structure of control cabinets.
End plate designed for enhanced optical and electrical separation
Compatible with various Weidmüller Terminal Block series
Constructed from Wemid with a V-0 flammability rating
Compact dimensions of Height: 62.8 mm and Width: 2.2 mm
Related links
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Weidmüller Wemid Partition Plate
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Phoenix Contact, DP-UW 4 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UW 10 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UW 16 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UWV 25 Partition Plate for use with Terminal Block
