Wieland, IVB WTN Jumper Bar for use with SelosNG
- RS Stock No.:
- 870-288
- Mfr. Part No.:
- 0D.S04.4027.5
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 5 more to save SGD11.60
View bulk pricing optionsSubtotal (1 bag of 5 units)*
SGD28.99
(exc. GST)
SGD31.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 58 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD28.99 | SGD5.798 | - |
| 5 + | SGD26.67 | SGD5.334 | SGD11.60 |
*price indicative
- RS Stock No.:
- 870-288
- Mfr. Part No.:
- 0D.S04.4027.5
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Accessory Type | Jumper Bar | |
| Product Type | Terminal Block Accessory | |
| For Use With | SelosNG | |
| Series | IVB WTN | |
| Colour | Red | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Accessory Type Jumper Bar | ||
Product Type Terminal Block Accessory | ||
For Use With SelosNG | ||
Series IVB WTN | ||
Colour Red | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland Jumper is designed for efficient and reliable push-in connections, ensuring quick and tool-free wire termination. Ideal for diverse applications, it significantly enhances installation speed and versatility.
Made from Durable materials
Compact design promotes space efficiency in installations
Related links
- Wieland, IVB WTN Jumper Bar for use with SelosNG
- Wieland, IVB WTPN Jumper Bar for use with SelosNG
- Wieland, IVB WTP Jumper Bar for use with SelosNG
- Wieland, IVB WKF4 Jumper Bar for use with SelosNG
- Wieland IVB WKF 4 Series Jumper Bar for Use with DIN Rail terminal blocks type WKF, ATEX
- Wieland IVB WKF 4 Series Jumper Bar for Use with DIN Rail Terminal Block Type WKF, ATEX
- Wieland, selosNG Plastic Marking Plate for Lens for use with selosNG
- Wieland, Selos WEFN End Bracket for use with SelosNG
