Phoenix Contact, US-EMT Polyester Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 487-633
- Mfr. Part No.:
- 0803864
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
SGD1,942.04
(exc. GST)
SGD2,116.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,942.04 | SGD194.204 |
*price indicative
- RS Stock No.:
- 487-633
- Mfr. Part No.:
- 0803864
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMT | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMT | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert Label is an efficient solution for clear and effective device marking. Designed with meticulous attention to detail, it features a durable polyester material that provides long-lasting performance even under demanding conditions. The insert label boasts a sleek grey colour, perfect for achieving a professional appearance in any environment. It is fitted with eight individual labels that can be tailored to your specific needs, ensuring flexibility in labelling. This product is compatible with various thermal transfer print technologies, allowing for easy customisation. Whether for industrial use or personal applications, this insert label delivers reliability and clarity, making it an indispensable addition to your labelling toolkit.
Made from high-quality polyester for durability
Designed for thermal transfer marking technology
Comes in an easy-to-use format for labelling
Offers a professional grey finish to enhance visibility
Includes eight individual labels for versatile usage
Effective in a wide range of temperatures from -40 °C to 120 °C
Wipe-resistant inscriptions to ensure longevity
Tested for UV and various chemical resistances
Saves time with easy to manage formats
Ideal for anyone needing precise and clear device identification
