Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-571
- Mfr. Part No.:
- 1400201:0041
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
SGD192.51
(exc. GST)
SGD209.84
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD192.51 | SGD19.251 |
*price indicative
- RS Stock No.:
- 487-571
- Mfr. Part No.:
- 1400201:0041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | BNB | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series BNB | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
The Phoenix Contact Marker Strip is designed for clear and precise terminal identification, ensuring easy management and troubleshooting within electrical installations. Featuring a ten-section, horizontally labelled design, it presents consecutive numbering from 41 to 50, making it an ideal choice for technicians who value organisation and clarity. This terminal marker's robust construction allows it to fit snugly into terminal blocks with a width of 5 mm, allowing for seamless integration in various setups. With its sleek white design, it not only promotes readability but also complements any panel aesthetic. The use of durable PA material ensures longevity even in challenging environments, while a flammability rating of UL 94 V2 guarantees safety and reliability. This product is a smart addition to any electrical toolkit, designed to simplify your marking and enhance operational efficiency.
Ease of identification with clearly printed consecutive numbers
Designed specifically for terminal blocks with a 5 mm width
Durable construction from high quality PA material
Sleek white finish enhances visibility and complements any installation
Flammability rating of UL 94 V2 assures safety in various applications
Divisible design allows for customised lengths to suit specific requirements
UV resistant for reliable performance in exposed environments
Free from silicone and halogen for enhanced material safety
Related links
- Phoenix Contact, BNB Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB-ZB 5.2.LGS :1 -10 Polyamide Terminal Marking for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Zack Strip for use with Terminal Block
