Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- RS Stock No.:
- 483-731
- Mfr. Part No.:
- 0820879
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
SGD267.69
(exc. GST)
SGD291.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD267.69 | SGD33.461 |
*price indicative
- RS Stock No.:
- 483-731
- Mfr. Part No.:
- 0820879
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UC-WMC | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UC-WMC | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is a versatile solution designed for efficient and precise labelling of control lines and cable sheaths. Boasting an innovative card form, it perfectly accommodates large cable diameters, ensuring that labelling remains clear and accessible even post-installation. The product is crafted from high-quality materials for durability and resilience, reflecting the manufacturer's commitment to performance. Enhanced by UV LED identification technology, this marker excels in positioning accuracy and supports multi-line labelling, making it an indispensable tool for professionals requiring both ease of use and reliability. Furthermore, the UniCard labelling range offers the flexibility of custom marking, allowing businesses to tailor their solutions effectively to their specific requirements.
Supplied in uniform sheets for quick labelling
Accommodates large diameter cables effortlessly
Features two clearly legible labelling areas
Supports both one-handed mounting and multi-line labelling
Custom marking service is available to meet specifications
High degree of positioning accuracy during printing
Designed for resilience against environmental conditions
Materials used are free from silicone and halogen
Related links
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMCO Polyamide Conductor Marker for use with Conductor And Cable Marking
