WIKA PT100 Needle Immersion Temperature Probe, 300 mm Length, 3 mm Diameter, 250 °C Max
- RS Stock No.:
- 221-5543
- Mfr. Part No.:
- 12288480
- Manufacturer:
- WIKA
Subtotal (1 unit)*
SGD1,120.96
(exc. GST)
SGD1,221.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,120.96 |
*price indicative
- RS Stock No.:
- 221-5543
- Mfr. Part No.:
- 12288480
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Tip Type | Needle | |
| Probe Type | Immersion | |
| Temperature Scale | °C, F, Fahrenheit | |
| Probe Length | 300mm | |
| Probe Diameter | 3mm | |
| Maximum Temperature Measurement | 250°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | 0.2 k | |
| Connector Type | DIN | |
| Standards/Approvals | EAC, CE, DIN EN 10204 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Tip Type Needle | ||
Probe Type Immersion | ||
Temperature Scale °C, F, Fahrenheit | ||
Probe Length 300mm | ||
Probe Diameter 3mm | ||
Maximum Temperature Measurement 250°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy 0.2 k | ||
Connector Type DIN | ||
Standards/Approvals EAC, CE, DIN EN 10204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA model CTH6200 hand-held thermometer is suitable for all precise temperature measurement tasks and impresses with its simple operation. Its design makes it especially suitable for the commissioning, maintenance and service/calibration of temperature instruments and equipment. The digital indicator is the central functional unit of the handheld temperature measuring instrument and provides the option to connect Pt100 temperature probes of the CTP62x0 series. An integrated data logger and various other functions (such as Min, Max, Hold or Alarm) ensure that the hand-held thermometer can be used for many different applications. Its simple operation, very handy design and low weight round off the convenience of this hand-held temperature measuring instrument.
Pt100 probes for -50 to +250 °C (-58 ... +482 °F)
High accuracy up to 0.2K (complete measuring chain)
Integrated data logger
GSoft data logger evaluation software availabe
Includes calibration certificate
Related links
- WIKA PT100 Needle Immersion Temperature Probe 3 mm Diameter, 250 °C Max
- WIKA PT100 Needle Penetration Temperature Probe 3 mm Diameter, 250 °C Max
- Testo K Immersion Temperature Probe 1.5 mm Diameter, 1000 °C Max
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter, 250 °C Max
- RS PRO Type K Needle Needle 300 mm Length 250 °C Max
- RS PRO K Narrow Immersion Temperature Probe 4 mm Diameter, 250 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
- RS PRO Type K Temperature Probe 300 mm Length -40 °C → 250 °C Max
