SAUTER REGULATION VT400 Rear Panel Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
- RS Stock No.:
- 766-805
- Mfr. Part No.:
- VT400/27U
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
SGD2,560.88
(exc. GST)
SGD2,791.36
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
- Ready to ship from 17 August 2026
Units | Per unit |
|---|---|
| 1 + | SGD2,560.88 |
*price indicative
- RS Stock No.:
- 766-805
- Mfr. Part No.:
- VT400/27U
- Manufacturer:
- SAUTER REGULATION
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Power Controller | |
| Output Type | 3 Phase | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 39A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw Terminal | |
| Control Type | Analogue | |
| Maximum Supply Voltage | 400V ac | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V ac | |
| Display Type | LED Indicator | |
| Maximum Voltage | 400V ac | |
| Length | 240mm | |
| Standards/Approvals | EN 60715 | |
| Width | 350mm | |
| IP Rating | IP00 | |
| Input Type | 0 to 10 V | |
| Mount Type | Rear Panel | |
| Series | VT400 | |
| Panel Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Power Controller | ||
Output Type 3 Phase | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 39A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw Terminal | ||
Control Type Analogue | ||
Maximum Supply Voltage 400V ac | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V ac | ||
Display Type LED Indicator | ||
Maximum Voltage 400V ac | ||
Length 240mm | ||
Standards/Approvals EN 60715 | ||
Width 350mm | ||
IP Rating IP00 | ||
Input Type 0 to 10 V | ||
Mount Type Rear Panel | ||
Series VT400 | ||
Panel Depth 152mm | ||
- COO (Country of Origin):
- FR
Related links
- SAUTER REGULATION VT400 Rear Panel Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
- SAUTER REGULATION VT400 DIN Rail Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
- SAUTER REGULATION TSHK 621 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 643 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 672 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 681 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 642 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 670 Temperature Controller 230V 0 °C
