Kern DLB-A01N. Thermocouple Calibrator
- RS Stock No.:
- 863-535
- Mfr. Part No.:
- DLB-A01N.
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,029.78
(exc. GST)
SGD1,122.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,029.78 |
*price indicative
- RS Stock No.:
- 863-535
- Mfr. Part No.:
- DLB-A01N.
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Thermocouple Calibrator | |
| Calibrator Type | Temperature Calibrator | |
| Resolution | 1 °C | |
| Accuracy | 1 °C | |
| Temperature Scale | °C | |
| Minimum Thermocouple Temperature | 40°C | |
| Maximum Thermocouple Temperature | 200°C | |
| Standards/Approvals | REACH | |
| Weight | 300g | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Thermocouple Calibrator | ||
Calibrator Type Temperature Calibrator | ||
Resolution 1 °C | ||
Accuracy 1 °C | ||
Temperature Scale °C | ||
Minimum Thermocouple Temperature 40°C | ||
Maximum Thermocouple Temperature 200°C | ||
Standards/Approvals REACH | ||
Weight 300g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Kern temperature calibration set designed to provide precise temperature measurements through its measuring sensor and display device, ensuring reliable performance in various applications.
Temperature range from 40 °C to 200 °C for various calibration needs
Readability of 1 °C ensures clear and accurate readings
Compact dimensions of 100x0x30 mm for easy handling
Constructed from lacquered metal for durability
Weighs approximately 0.10 kg, facilitating portable use
Delivery in just 1 day for prompt availability
