Huber+Suhner K862232 Cylindrical Omni-Directional Antenna with N-Female Connector, UHF

N

Subtotal (1 unit)*

SGD677.01

(exc. GST)

SGD737.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD677.01

*price indicative

RS Stock No.:
889-366
Mfr. Part No.:
K862232
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

RF Protocols

UHF

Product Type

Antenna

Antenna Physical Form

Cylindrical

Connector Type

N-Female

Antenna Length

515mm

Bandwidth

64MHz

Antenna Mount Type

Mast

Maximum Frequency

470MHz

Gain

2dBi

Connector Gender

Female

Directivity

Omni-Directional

Minimum Frequency

406MHz

Antenna Internal Construction

Whip

Standards/Approvals

RoHS

Series

SENCITY SC

Number of Bands

1

COO (Country of Origin):
PL
The Huber+Suhner omni-directional antenna designed for efficient communication within the frequency range of 406 to 470 MHz, ensuring robust signal performance in various applications.

Offers a frequency range of 406 to 470 MHz for versatile connectivity

Achieves a gain of 2 dBi with vertical polarisation for improved performance

Features an N female interface, ensuring compatibility with various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy