TE Connectivity ANT-916-HESM Flexible Antenna, WiFi
- RS Stock No.:
- 817-177
- Mfr. Part No.:
- ANT-916-HESM
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
SGD368.20
(exc. GST)
SGD401.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | SGD1.841 | SGD368.20 |
| 1000 + | SGD1.731 | SGD346.20 |
*price indicative
- RS Stock No.:
- 817-177
- Mfr. Part No.:
- ANT-916-HESM
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | WiFi | |
| Product Type | Antenna | |
| Antenna Physical Form | Flexible | |
| Bandwidth | 916MHz | |
| Antenna Mount Type | Surface | |
| Antenna Length | 25.4mm | |
| Maximum Frequency | 941MHz | |
| Gain | 2.4dB | |
| Minimum Frequency | 901MHz | |
| Standards/Approvals | Rohs | |
| Number of Bands | 1 | |
| Series | ANT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi | ||
Product Type Antenna | ||
Antenna Physical Form Flexible | ||
Bandwidth 916MHz | ||
Antenna Mount Type Surface | ||
Antenna Length 25.4mm | ||
Maximum Frequency 941MHz | ||
Gain 2.4dB | ||
Minimum Frequency 901MHz | ||
Standards/Approvals Rohs | ||
Number of Bands 1 | ||
Series ANT | ||
- COO (Country of Origin):
- US
The TE Connectivity helical antenna is designed for seamless communication in LPWAN and LoRaWAN applications, featuring an omnidirectional configuration suitable for internal and embedded mounting.
Single band with a frequency range of 902 – 930 MHz for versatile connectivity
Maximum gain of over 6 dBi ensures strong signal strength
Designed for internal or embedded mounting with surface mount capability
Low VSWR of <lt/>2.1:1 enhances performance and efficiency
Lightweight construction at just 1 g facilitates easy integration
