Taoglas PC91.07.0100A.db I-Bar Omni-Directional Antenna with IPEX Connector, High Frequency RFID, ISM, LoRa, Sigfox
- RS Stock No.:
- 784-523
- Mfr. Part No.:
- PC91.07.0100A.db
- Manufacturer:
- Taoglas
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD12.57
(exc. GST)
SGD13.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD12.57 |
| 10 - 49 | SGD11.05 |
| 50 - 99 | SGD9.93 |
| 100 + | SGD8.55 |
*price indicative
- RS Stock No.:
- 784-523
- Mfr. Part No.:
- PC91.07.0100A.db
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | High Frequency RFID, ISM, LoRa, Sigfox | |
| Product Type | Antenna | |
| Antenna Physical Form | I-Bar | |
| Connector Type | IPEX | |
| Bandwidth | 26MHz | |
| Antenna Mount Type | Adhesive | |
| Antenna Length | 34mm | |
| Gain | 2.67dBi | |
| Maximum Frequency | 928MHz | |
| Minimum Frequency | 902MHz | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | PCB | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | PC91 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols High Frequency RFID, ISM, LoRa, Sigfox | ||
Product Type Antenna | ||
Antenna Physical Form I-Bar | ||
Connector Type IPEX | ||
Bandwidth 26MHz | ||
Antenna Mount Type Adhesive | ||
Antenna Length 34mm | ||
Gain 2.67dBi | ||
Maximum Frequency 928MHz | ||
Minimum Frequency 902MHz | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Antenna Internal Construction PCB | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series PC91 | ||
- COO (Country of Origin):
- VN
The Taoglas Antenna specifically designed for the 915 MHz ISM band. This embedded PCB trace antenna utilizes smart The Stripe technology to maintain a small footprint without sacrificing signal integrity.
Optimized frequency range covering 902 to 928 MHz
High efficiency of approximately 52% in free space
Related links
- Taoglas HA.21.A Helical Omni-Directional Antenna LoRa Sigfox
- Taoglas TI.33.A111 PCB Omni-Directional WiFi Antenna with SMA Connector LoRa
- TE Connectivity FG9023 I-Bar Omni-Directional Telemetry Antenna with Type N Connector, ISM Band
- TE Connectivity FG9026 I-Bar Omni-Directional Telemetry Antenna with N-Female Connector, ISM Band
- Molex 146236-0031 Square RFID Antenna with Plated Pads Connector, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-50x50-300 v1 PCB RFID Antenna with JST PHR-4 Connector, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-25x25-300 v1 PCB RFID Antenna with JST PHR-4 Connector, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-25x25-800 v1 PCB RFID Antenna with JST PHR-4 Connector, High Frequency RFID
