Taoglas ISPC.86A.09.0092E Patch Omni-Directional Antenna with Right Angle Connector, ISM
- RS Stock No.:
- 736-631
- Mfr. Part No.:
- ISPC.86A.09.0092E
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD157.55
(exc. GST)
SGD171.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD157.55 |
| 5 + | SGD152.82 |
*price indicative
- RS Stock No.:
- 736-631
- Mfr. Part No.:
- ISPC.86A.09.0092E
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | ISM | |
| Product Type | Antenna | |
| Antenna Physical Form | Patch | |
| Connector Type | Right Angle | |
| Antenna Mount Type | Adhesive | |
| Maximum Frequency | 870MHz | |
| Gain | 4.63dBi | |
| Minimum Frequency | 865MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Antenna Internal Construction | Ceramic Patch Antenna | |
| Standards/Approvals | RoHS Compliant | |
| Series | ISPC | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols ISM | ||
Product Type Antenna | ||
Antenna Physical Form Patch | ||
Connector Type Right Angle | ||
Antenna Mount Type Adhesive | ||
Maximum Frequency 870MHz | ||
Gain 4.63dBi | ||
Minimum Frequency 865MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Antenna Internal Construction Ceramic Patch Antenna | ||
Standards/Approvals RoHS Compliant | ||
Series ISPC | ||
- COO (Country of Origin):
- TW
The Taoglas embedded ceramic patch antenna offers a Compact solution specifically designed for fixed wireless applications in the 865MHz to 870MHz frequency range, providing enhanced coverage and efficiency.
Delivers a Peak gain of 5dBi on a 30cm ground plane for optimal performance
Maintains 1dBi gain in free space, ensuring versatility in placement
Features an integrated MMCX male right angle connector for easy connection
Constructed from Durable ceramic material to withstand environmental factors
Related links
- RF Solutions ANT-433IBAR3-SMA Patch Omni-Directional Antenna with SMA Connector, ISM Band
- Taoglas FXUWB01.07.0100C PCB Omni-Directional Antenna with IPEX MHF Connector UWB
- Taoglas FXUWB20.07.0100C PCB Omni-Directional Antenna with IPEX MHF Connector UWB
- Taoglas TI.08.A.0111 Whip Omni-Directional Antenna with SMA Connector, ISM 868 MHz
- Taoglas TI.96.A113 Baton Omni-Directional Antenna with SMA Connector, ISM Band
- Taoglas SGGP.25.2.A.02 Patch Omni-Directional Antenna GLONASS, GPS
- Taoglas FXP612.07.0095A Patch Omni-Directional Antenna with IPEX MHF Connector, GPS
- Taoglas FXUB63.54.0150C Patch Omni-Directional Antenna with IPEX MHF Connector, 4G (LTE)
