Taoglas TI.83.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 690-873
- Mfr. Part No.:
- TI.83.A111
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
SGD13.83
(exc. GST)
SGD15.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD13.83 | - |
| 10 + | SGD12.16 | 12% |
*price indicative
- RS Stock No.:
- 690-873
- Mfr. Part No.:
- TI.83.A111
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | ISM Band | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Bead | |
| Antenna Mount Type | Terminal | |
| Bandwidth | 10MHz | |
| Maximum Frequency | 870MHz | |
| Gain | 2.06dB | |
| Connector Gender | Male | |
| Minimum Frequency | 863MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | REACH, RoHS, IP67 | |
| Series | TI83A111 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols ISM Band | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Bead | ||
Antenna Mount Type Terminal | ||
Bandwidth 10MHz | ||
Maximum Frequency 870MHz | ||
Gain 2.06dB | ||
Connector Gender Male | ||
Minimum Frequency 863MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals REACH, RoHS, IP67 | ||
Series TI83A111 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The Taoglas Terminal Mount Antenna from Taoglas is Ideal for wireless applications operating on ISM or LoRa bands, covering the 863 to 873MHz frequency range. Its robust silicone enclosure is built to perform reliably in harsh external environments, making it well-suited for connecting IoT devices in smart grid and smart monitoring applications.
IP67 waterproof enclosure
REACH compliant
RoHS compliant
Related links
- Taoglas TI.83.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.96.A113 Baton Omni-Directional Antenna with SMA Connector, ISM Band
- Taoglas FXP890.07.0100C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas TI.33.A111 PCB Omni-Directional WiFi Antenna with SMA Connector LoRa
- Taoglas TI.34.A111 PCB Omni-Directional WiFi Antenna with SMA Connector ISM
- Taoglas TI.45.A113 PCB Omni-Directional WiFi Antenna with SMA Connector UHF
