Vishay 1000 μF Polymer Capacitor 2.5V, T55 Series
- RS Stock No.:
- 859-331
- Mfr. Part No.:
- T55X108M2R5C0005
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD7.29
(exc. GST)
SGD7.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD7.29 |
| 10 - 49 | SGD5.91 |
| 50 - 99 | SGD4.53 |
| 100 + | SGD3.29 |
*price indicative
- RS Stock No.:
- 859-331
- Mfr. Part No.:
- T55X108M2R5C0005
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 2.5V | |
| Mount Type | Surface Mount | |
| Packaging | Reel | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 5mΩ | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Terminal Type | Gold Over Nickel Plate | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | T55 | |
| Length | 7.3mm | |
| Height | 4mm | |
| Depth | 4.3mm | |
| Dissipation Factor | 10% | |
| Leakage Current | 250μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Polymer Capacitor | ||
Capacitance 1000μF | ||
Voltage 2.5V | ||
Mount Type Surface Mount | ||
Packaging Reel | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 5mΩ | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Terminal Type Gold Over Nickel Plate | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series T55 | ||
Length 7.3mm | ||
Height 4mm | ||
Depth 4.3mm | ||
Dissipation Factor 10% | ||
Leakage Current 250μA | ||
- COO (Country of Origin):
- JP
The Vishay polymer surface-mount chip capacitor engineered for high reliability and efficiency, Ideal for power applications that require stable performance across varying conditions.
Ultra low ESR for enhanced performance
100% surge current tested for reliability
High ripple current capability to accommodate demanding applications
Stable capacitance over a wide temperature and voltage range
Related links
- Vishay 1000 μF Polymer Capacitor 2.5V, T55 Series
- Vishay 1500 μF Polymer Capacitor 2.5V, T55 Series
- Vishay 680 μF Polymer Capacitor 2.5V, T55 Series
- Vishay 33 μF Capacitor 2.5V, T55 Series
- Vishay 4.7 μF Tantalum Polymer Capacitor 10V, T55 Series
- Vishay 15 μF Tantalum Polymer Capacitor 15V, T55 Series
- Vishay 220 μF Tantalum Polymer Capacitor 220V, T55 Series
- Vishay 68 μF Tantalum Polymer Capacitor 68V, T55 Series
