Vishay 1500 μF Polymer Capacitor 63V, T55 Series
- RS Stock No.:
- 732-905
- Mfr. Part No.:
- T55B337M2R5C0025
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
SGD2.00
(exc. GST)
SGD2.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 05 April 2027
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | SGD2.00 |
| 25 - 99 | SGD1.94 |
| 100 - 499 | SGD1.88 |
| 500 - 999 | SGD1.83 |
| 1000 + | SGD1.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 732-905
- Mfr. Part No.:
- T55B337M2R5C0025
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 63V | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Package/Case | Molded Plastic | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Terminal Type | Pad | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.3mm | |
| Height | 4.3mm | |
| Standards/Approvals | RoHs | |
| Series | T55 | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Dissipation Factor | 12% | |
| Surge Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Polymer Capacitor | ||
Capacitance 1500μF | ||
Voltage 63V | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Package/Case Molded Plastic | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 100mΩ | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Terminal Type Pad | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.3mm | ||
Height 4.3mm | ||
Standards/Approvals RoHs | ||
Series T55 | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Dissipation Factor 12% | ||
Surge Voltage 72V | ||
- COO (Country of Origin):
- JP
Related links
- Vishay 1500 μF Polymer Capacitor 63V, T55 Series
- Vishay 1500 μF Polymer Capacitor 2.5V, T55 Series
- Vishay 4.7 μF Tantalum Polymer Capacitor 10V, T55 Series
- Vishay 150 μF Tantalum Polymer Capacitor 150V, T55 Series
- Vishay 68 μF Tantalum Polymer Capacitor 68V, T55 Series
- Vishay 33 μF Tantalum Polymer Capacitor 33V, T55 Series
- Vishay 15 μF Tantalum Polymer Capacitor 15V, T55 Series
- Vishay 220 μF Tantalum Polymer Capacitor 220V, T55 Series
