Socomec 40A NH Fuse 0 500V
- RS Stock No.:
- 252-5331
- Mfr. Part No.:
- 66000040
- Manufacturer:
- Socomec
Subtotal (1 pack of 3 units)*
SGD63.71
(exc. GST)
SGD69.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | SGD21.237 | SGD63.71 |
*price indicative
- RS Stock No.:
- 252-5331
- Mfr. Part No.:
- 66000040
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Current Rating | 40A | |
| Product Type | NH Fuse | |
| Fuse Size | 0 | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60269-1, NF EN 60269-1, DIN EN 60269-1, NF EN 60269-2, IEC 60269-2 | |
| Series | NFC-DIN industrial fuselinks gG and aM | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Current Rating 40A | ||
Product Type NH Fuse | ||
Fuse Size 0 | ||
Voltage 500V | ||
Standards/Approvals IEC 60269-1, NF EN 60269-1, DIN EN 60269-1, NF EN 60269-2, IEC 60269-2 | ||
Series NFC-DIN industrial fuselinks gG and aM | ||
- COO (Country of Origin):
- HU
The Socomec NFC-DIN industrial fuselink having current rating of 40A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety
