Siemens 125A Tag Fuse 137 x 52 mm 1kV

Subtotal (1 unit)*

SGD428.09

(exc. GST)

SGD466.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD428.09

*price indicative

RS Stock No.:
299-656
Mfr. Part No.:
3NB1224-3KK15
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

125A

Fuse Size

137 x 52 mm

Voltage

1kV

Standards/Approvals

CCC, EAC, UR

Minimum Operating Temperature

-20°C

Overall Length

137mm

Maximum Operating Temperature

50°C

Length

73mm

Height

52mm

Width

52mm

The Siemens High-voltage DC fuse designed for industrial applications, rated for 1000V DC / 1250V VSI and 1100V DC UL. It features an M10 screw connection with 170mm slotted knife terminals for secure and robust mounting.

EAC Certified

Related links