Eaton Fuse Holder Accessory
- RS Stock No.:
- 262-033
- Mfr. Part No.:
- EBH213TTM1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD519.13
(exc. GST)
SGD565.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD519.13 |
*price indicative
- RS Stock No.:
- 262-033
- Mfr. Part No.:
- EBH213TTM1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Standards/Approvals | CE, IEC 60947-3, IEC EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Standards/Approvals CE, IEC 60947-3, IEC EN 60947-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector merges cutting-edge technology with robust design, ensuring reliability and efficiency in diverse applications. With a commendable amperage rating of 400 A and an operational voltage of up to 690 V, it supports seamless electrical distribution and management. Engineered to meet IEC standards, this model is perfect for environments that demand safety and compliance. Its compact design includes provisions for horizontal mounting and top cable terminals, making installation straightforward and versatile. This switch disconnector not only addresses the needs of today's industrial settings but also elevates operational safety by enhancing protection against electrical faults.
Designed for horizontal mounting, ensuring flexibility in application
Top cable terminals facilitate easy access and connection
Meets stringent IEC compliance standards for superior safety
Offers robust construction, favouring long-lasting performance
Equipped with screw connections, simplifying installation processes
Configured for three-pole operations, enhancing versatility
Features a degree of protection rated at IP30, suitable for various environments
Suitable for NH2 fuses, providing compatibility with existing systems
Related links
- Eaton Fuse Holder Accessory
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Double Prism Terminal
- Eaton Fuse Holder Accessory Retaining Spring
- Eaton Fuse Holder Accessory Gauge Ring
- Eaton Fuse Holder Accessory Fuse Holder
- Eaton Fuse Holder Accessory Prism Terminal
- Eaton Fuse Holder Accessory Cover
