C & K IP67 Orange Switch, SPST, Surface

N

Subtotal (1 bag of 20 units)*

SGD17.76

(exc. GST)

SGD19.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD17.76SGD0.888

*price indicative

RS Stock No.:
838-281
Mfr. Part No.:
Y31C21445FPLFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Switch

Terminal Type

J

Switch Operation

Momentary

Actuator Colour

Orange

Length

6.2mm

Width

6.2mm

Actuator Orientation

Top

Mount Type

Surface

Series

KSC4

IP Rating

IP67

Standards/Approvals

RoHS

Height

5.2mm

Operating Force

160g

COO (Country of Origin):
FR
The C & K Sealed tactile switch is designed for surface mount technology, featuring a Compact 6.2 x 6.2 mm footprint and a soft actuator height of 5.2 mm. This reliable component excels in tough environments, ensuring durability.

IP67 rated for dust and moisture protection

Momentary action with high adaptability

Soft actuator provides positive tactile feedback

High operating life of up to 300,000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy